Images are for reference only

YFW MBR3045PT

Manufacturer YFW
Mfr. Part # MBR3045PT
LCSC Part # C3039989
Package TO-247
Customer #
Datasheet YFW MBR3045PT
EasyEDA
ECCN EAR99
Description 45V Dual Common Cathode 30A 580mV TO-247 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet YFW MBR3045PT
RoHS
0 products found. Show Similar
In Stock: 565
WHS-HK: 0
WHS-ZH: 565
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $0.6087 $ 0.61
10+ $0.5043 $ 5.04
30+ $0.4342 $ 13.03
90+ $0.3834 $ 34.51
510+ $0.3521 $ 179.57
1200+ $0.3357 $ 402.84
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.