36% OFF
Images are for reference only

Vishay Intertech MBR4060PT-E3/45

Manufacturer Vishay Intertech
Mfr. Part # MBR4060PT-E3/45
LCSC Part # C2979812
Package TO-247AD(TO-3P)
Customer #
Datasheet Vishay Intertech MBR4060PT-E3/45
EasyEDA
ECCN EAR99
Description 60V Dual Common Cathode 720mV@20A 20A TO-247AD(TO-3P) Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet Vishay Intertech MBR4060PT-E3/45
RoHS
0 products found. Show Similar
In Stock: 36
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 36
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 30
Qty. Unit Price Ext. Price
1+ $ 1.6298 $2.5465 $ 1.63
10+ $ 1.4188 $2.2168 $ 14.19
30+ $ 1.2871 $2.011 $ 38.61
90+ $ 1.1515 $1.7991 $ 103.64
510+ $ 1.0398 $1.6246 $ 530.30
990+ $ 1.0130 $1.5828 $ 1002.87
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.