Images are for reference only

Vishay Intertech BAT54-HE3-08

Manufacturer Vishay Intertech
Mfr. Part # BAT54-HE3-08
LCSC Part # C4555440
Package SOT-23-3
Customer #
Datasheet Vishay Intertech BAT54-HE3-08
EasyEDA
ECCN EAR99
Description 30V 200mA 800mV@100mA SOT-23-3 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet Vishay Intertech BAT54-HE3-08
RoHS
0 products found. Show Similar
In Stock: 85
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 85
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0715 $ 0.36
50+ $0.0591 $ 2.96
150+ $0.0529 $ 7.94
500+ $0.0482 $ 24.10
3000+ $0.0402 $ 120.60
6000+ $0.0383 $ 229.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.