Images are for reference only

Vishay Intertech BAS40-04-G3-08

Manufacturer Vishay Intertech
Mfr. Part # BAS40-04-G3-08
LCSC Part # C3759391
Package SOT-23-3
Customer #
Datasheet Vishay Intertech BAS40-04-G3-08
EasyEDA
ECCN EAR99
Description 40V Dual 200mA 1V@40mA SOT-23-3 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet Vishay Intertech BAS40-04-G3-08
RoHS
0 products found. Show Similar
In Stock: 895
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 895
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1393 $ 0.70
50+ $0.1135 $ 5.68
150+ $0.1024 $ 15.36
500+ $0.0885 $ 44.25
3000+ $0.0824 $ 247.20
6000+ $0.0787 $ 472.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.