68% OFF
Images are for reference only

STMicroelectronics STPS30M100ST

Manufacturer STMicroelectronics
Mfr. Part # STPS30M100ST
LCSC Part # C2970448
Package TO-220AB-3
Customer #
Datasheet STMicroelectronics STPS30M100ST
EasyEDA
ECCN EAR99
Description 100V 30A 800mV@30A TO-220AB-3 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet STMicroelectronics STPS30M100ST
RoHS
0 products found. Show Similar
In Stock: 17
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 17
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $ 0.7681 $2.4003 $ 0.77
10+ $ 0.7319 $2.287 $ 7.32
30+ $ 0.7104 $2.2198 $ 21.31
100+ $ 0.6884 $2.1512 $ 68.84
500+ $ 0.6784 $2.1199 $ 339.20
1000+ $ 0.6736 $2.105 $ 673.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.