Images are for reference only

STMicroelectronics BAS70-06FILM

Manufacturer STMicroelectronics
Mfr. Part # BAS70-06FILM
LCSC Part # C2971389
Package SOT-23
Customer #
Datasheet STMicroelectronics BAS70-06FILM
EasyEDA
ECCN EAR99
Description 70V 1 Pair Common Anode 70mA 1V@15mA SOT-23 Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet STMicroelectronics BAS70-06FILM
RoHS
0 products found. Show Similar
In Stock: 2915
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2915
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.1382 $ 0.69
50+ $0.1128 $ 5.64
150+ $0.102 $ 15.30
500+ $0.0884 $ 44.20
3000+ $0.0823 $ 246.90
6000+ $0.0787 $ 472.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.