2% OFF
Images are for reference only

GOODWORK MBR10200CT

Manufacturer GOODWORK
Mfr. Part # MBR10200CT
LCSC Part # C908734
Package TO-220AB
Customer #
Datasheet GOODWORK MBR10200CT
EasyEDA
ECCN -
Description 200V Dual Common Cathode 920mV@10A 10A TO-220AB Schottky Barrier Diodes (SBD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Schottky Barrier Diodes (SBD)
Datasheet GOODWORK MBR10200CT
RoHS
0 products found. Show Similar
In Stock: 25
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 25
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
5+ $ 0.2186 $0.223 $ 1.09
50+ $ 0.1756 $0.1791 $ 8.78
150+ $ 0.1571 $0.1603 $ 23.57
500+ $ 0.1342 $0.1369 $ 67.10
2000+ $ 0.1239 $0.1264 $ 247.80
5000+ $ 0.1178 $0.1202 $ 589.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.