12% OFF
Images are for reference only

D-CHAIN SA0707127180-46-03

Manufacturer D-CHAIN
Mfr. Part # SA0707127180-46-03
LCSC Part # C5249541
Package SMD
Customer #
Datasheet D-CHAIN SA0707127180-46-03
EasyEDA
ECCN -
Description Self bomb 1.8mm Deck SMD SIM Card Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/SIM Card Connectors
Datasheet D-CHAIN SA0707127180-46-03
RoHS
0 products found. Show Similar
In Stock: 780
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 780
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 800
Qty. Unit Price Ext. Price
1+ $ 0.3374 $0.3834 $ 0.34
10+ $ 0.2718 $0.3088 $ 2.72
30+ $ 0.2429 $0.276 $ 7.29
100+ $ 0.2075 $0.2357 $ 20.75
500+ $ 0.1826 $0.2074 $ 91.30
800+ $ 0.1733 $0.1969 $ 138.64
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.