39% OFF
Images are for reference only

MOLEX 510050200

Manufacturer MOLEX
Mfr. Part # 510050200
LCSC Part # C503480
Package P=2mm
Customer #
Datasheet MOLEX 510050200
EasyEDA
ECCN EAR99
Description 2mm 1x2P 2 1 不带锁扣 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet MOLEX 510050200
RoHS
0 products found. Show Similar
In Stock: 740
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 740
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 1000
Qty. Unit Price Ext. Price
10+ $0.0644 $ 0.64
100+ $0.0534 $ 5.34
300+ $0.0479 $ 14.37
1000+ $ 0.0268 $0.0438 $ 26.80
5000+ $ 0.0248 $0.0405 $ 124.00
10000+ $ 0.0238 $0.0389 $ 238.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.