Images are for reference only

Phoenix Contact 1778043

Manufacturer Phoenix Contact
Mfr. Part # 1778043
LCSC Part # C480601
Package P=5.08mm
Customer #
Datasheet Phoenix Contact 1778043
EasyEDA
ECCN EAR99
Description 0.2~2.5 1 12~30 5.08mm 250V 12A 8 1x8P Green Plug Screw fixed P=5.08mm Pluggable System Terminal Block ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pluggable System Terminal Block
Datasheet Phoenix Contact 1778043
RoHS
0 products found. Show Similar
In Stock: 7
WHS-HK: 0
WHS-ZH: 7
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $3.5288 $ 3.53
10+ $3.108 $ 31.08
30+ $2.8573 $ 85.72
100+ $2.3948 $ 239.48
500+ $2.2784 $ 1139.20
1000+ $2.2262 $ 2226.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.