Images are for reference only

GREENCONN GPCB101-0601A056C1AA

Manufacturer GREENCONN
Mfr. Part # GPCB101-0601A056C1AA
LCSC Part # C5138890
Package Push-Pull,P=1mm
Customer #
Datasheet GREENCONN GPCB101-0601A056C1AA
EasyEDA
ECCN EAR99
Description 1A Right-Angle 6P -40℃~+105℃ 1mm Plugin 1x6P Push-Pull,P=1mm Pin Headers ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Pin Headers
Datasheet GREENCONN GPCB101-0601A056C1AA
RoHS
0 products found. Show Similar
In Stock: 450
WHS-HK: 0
WHS-ZH: 450
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 500
Qty. Unit Price Ext. Price
5+ $0.2547 $ 1.27
50+ $0.2076 $ 10.38
150+ $0.1874 $ 28.11
500+ $0.1554 $ 77.70
2500+ $0.1442 $ 360.50
5000+ $0.1375 $ 687.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.