Images are for reference only

Walsin Tech Corp 0603N240G500CT

Manufacturer Walsin Tech Corp
Mfr. Part # 0603N240G500CT
LCSC Part # C237197
Package 0603
Customer #
Datasheet Walsin Tech Corp 0603N240G500CT
EasyEDA
ECCN EAR99
Description 50V 24pF NP0 ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Walsin Tech Corp 0603N240G500CT
RoHS
0 products found. Show Similar
In Stock: 1150
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1150
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
50+ $0.0092 $ 0.46
500+ $0.0075 $ 3.75
1500+ $0.0065 $ 9.75
4000+ $0.0053 $ 21.20
24000+ $0.0048 $ 115.20
48000+ $0.0046 $ 220.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.