Images are for reference only

Darfon Elec C0603X7R103KETS

Manufacturer Darfon Elec
Mfr. Part # C0603X7R103KETS
LCSC Part # C267377
Package 0201
Customer #
Datasheet Darfon Elec C0603X7R103KETS
EasyEDA
ECCN EAR99
Description 16V 10nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Darfon Elec C0603X7R103KETS
RoHS
0 products found. Show Similar
In Stock: 19900
WHS-HK: 0
WHS-ZH: 5200
WHS-JS: 14700
Minimum : 100 Multiples : 100
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 15000
Qty. Unit Price Ext. Price
100+ $0.0038 $ 0.38
1000+ $0.0031 $ 3.10
3000+ $0.0027 $ 8.10
15000+ $0.0021 $ 31.50
45000+ $0.0019 $ 85.50
105000+ $0.0018 $ 189.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.