Images are for reference only

PSA(Prosperity Dielectrics) JSNB103J395HABXG

Manufacturer PSA(Prosperity Dielectrics)
Mfr. Part # JSNB103J395HABXG
LCSC Part # C7462095
Package 0603
Customer #
EasyEDA
ECCN EAR99
Description 10kΩ ±5% 3950K 0603 NTC Thermistors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Sensors/NTC Thermistors
RoHS
0 products found. Show Similar
In Stock: 3620
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3620
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
20+ $0.0224 $ 0.45
200+ $0.018 $ 3.60
600+ $0.0156 $ 9.36
4000+ $0.0142 $ 56.80
8000+ $0.013 $ 104.00
20000+ $0.0123 $ 246.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.