Images are for reference only

Taiyo Yuden UMK316BJ475KL-T

Manufacturer Taiyo Yuden
Mfr. Part # UMK316BJ475KL-T
LCSC Part # C92855
Package 1206
Customer #
Datasheet Taiyo Yuden UMK316BJ475KL-T
EasyEDA
ECCN EAR99
Description 50V 4.7uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Taiyo Yuden UMK316BJ475KL-T
RoHS
0 products found. Show Similar
In Stock: 40
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 40
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $0.1019 $ 0.51
50+ $0.0845 $ 4.23
150+ $0.0758 $ 11.37
500+ $0.0693 $ 34.65
2000+ $0.0641 $ 128.20
4000+ $0.0614 $ 245.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.