Images are for reference only

Taiyo Yuden UMK316B7105KLHT

Manufacturer Taiyo Yuden
Mfr. Part # UMK316B7105KLHT
LCSC Part # C386163
Package 1206
Customer #
Datasheet Taiyo Yuden UMK316B7105KLHT
EasyEDA
ECCN EAR99
Description 50V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Taiyo Yuden UMK316B7105KLHT
RoHS
0 products found. Show Similar
In Stock: 1500
WHS-HK: 0
WHS-ZH: 590
WHS-JS: 910
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0561 $ 0.56
100+ $0.046 $ 4.60
300+ $0.041 $ 12.30
2000+ $0.0373 $ 74.60
4000+ $0.0343 $ 137.20
10000+ $0.0328 $ 328.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.