Images are for reference only

Taiyo Yuden EMK325BJ226KMHP

Manufacturer Taiyo Yuden
Mfr. Part # EMK325BJ226KMHP
LCSC Part # C385909
Package 1210
Customer #
Datasheet Taiyo Yuden EMK325BJ226KMHP
EasyEDA
ECCN EAR99
Description 16V 22uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Taiyo Yuden EMK325BJ226KMHP
RoHS
0 products found. Show Similar
In Stock: 11
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 11
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
1+ $0.1572 $ 0.16
10+ $0.129 $ 1.29
30+ $0.1169 $ 3.51
100+ $0.1019 $ 10.19
500+ $0.0951 $ 47.55
1000+ $0.0911 $ 91.10
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.