Images are for reference only

Samsung Electro-Mechanics CL31B225KAHVPNE

Manufacturer Samsung Electro-Mechanics
Mfr. Part # CL31B225KAHVPNE
LCSC Part # C472848
Package 1206
Customer #
Datasheet Samsung Electro-Mechanics CL31B225KAHVPNE
EasyEDA
ECCN EAR99
Description 25V 2.2uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Samsung Electro-Mechanics CL31B225KAHVPNE
RoHS
0 products found. Show Similar
In Stock: 20
WHS-HK: 0
WHS-ZH: 20
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
10+ $0.0547 $ 0.55
100+ $0.0461 $ 4.61
300+ $0.0418 $ 12.54
2000+ $0.0375 $ 75.00
4000+ $0.0349 $ 139.60
10000+ $0.0336 $ 336.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.