Images are for reference only

Samsung Electro-Mechanics CL21B821KBANNNC

Manufacturer Samsung Electro-Mechanics
Mfr. Part # CL21B821KBANNNC
LCSC Part # C296722
Package 0805
Customer #
Datasheet Samsung Electro-Mechanics CL21B821KBANNNC
EasyEDA
ECCN EAR99
Description 50V 820pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Samsung Electro-Mechanics CL21B821KBANNNC
RoHS
0 products found. Show Similar
In Stock: 650
WHS-HK: 0
WHS-ZH: 650
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
50+ $0.0099 $ 0.50
500+ $0.008 $ 4.00
1500+ $0.0069 $ 10.35
4000+ $0.0063 $ 25.20
24000+ $0.0058 $ 139.20
48000+ $0.0055 $ 264.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.