Images are for reference only

Samsung Electro-Mechanics CL05B123KO5NNNC

Manufacturer Samsung Electro-Mechanics
Mfr. Part # CL05B123KO5NNNC
LCSC Part # C2762590
Package 0402
Customer #
Datasheet Samsung Electro-Mechanics CL05B123KO5NNNC
EasyEDA
ECCN EAR99
Description 16V 12nF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Samsung Electro-Mechanics CL05B123KO5NNNC
RoHS
0 products found. Show Similar
In Stock: 100
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 100
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0055 $ 0.28
500+ $0.0043 $ 2.15
1500+ $0.0037 $ 5.55
10000+ $0.0033 $ 33.00
20000+ $0.003 $ 60.00
50000+ $0.0028 $ 140.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.