Images are for reference only

Murata Electronics GRM31MR71H684KA88L

Manufacturer Murata Electronics
Mfr. Part # GRM31MR71H684KA88L
LCSC Part # C913621
Package 1206
Customer #
Datasheet Murata Electronics GRM31MR71H684KA88L
EasyEDA
ECCN EAR99
Description 50V 680nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Murata Electronics GRM31MR71H684KA88L
RoHS
0 products found. Show Similar
In Stock: 1
WHS-HK: 0
WHS-ZH: 1
WHS-JS: 0
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
1+ $0.1857 $ 0.19
10+ $0.1524 $ 1.52
30+ $0.1381 $ 4.14
100+ $0.1203 $ 12.03
500+ $0.1124 $ 56.20
1000+ $0.1076 $ 107.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.