Images are for reference only

Kyocera AVX 12065G105ZAT2A

Manufacturer Kyocera AVX
Mfr. Part # 12065G105ZAT2A
LCSC Part # C2182326
Package 1206
Customer #
Datasheet Kyocera AVX 12065G105ZAT2A
EasyEDA
ECCN EAR99
Description 50V 1uF Y5V -20%~+80% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 12065G105ZAT2A
RoHS
0 products found. Show Similar
In Stock: 2965
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2965
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
5+ $0.0751 $ 0.38
50+ $0.0654 $ 3.27
150+ $0.0606 $ 9.09
500+ $0.0569 $ 28.45
2500+ $0.054 $ 135.00
4000+ $0.0526 $ 210.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.