Images are for reference only

Kyocera AVX 08055C471KAT2A

Manufacturer Kyocera AVX
Mfr. Part # 08055C471KAT2A
LCSC Part # C2170281
Package 0805
Customer #
Datasheet Kyocera AVX 08055C471KAT2A
EasyEDA
ECCN EAR99
Description 50V 470pF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 08055C471KAT2A
RoHS
0 products found. Show Similar
In Stock: 1440
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1440
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
10+ $0.0338 $ 0.34
100+ $0.0277 $ 2.77
300+ $0.0247 $ 7.41
1000+ $0.0224 $ 22.40
4000+ $0.0206 $ 82.40
8000+ $0.0197 $ 157.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.