Images are for reference only

Kyocera AVX 08055C223KAT2A

Manufacturer Kyocera AVX
Mfr. Part # 08055C223KAT2A
LCSC Part # C2167310
Package 0805
Customer #
Datasheet Kyocera AVX 08055C223KAT2A
EasyEDA
ECCN EAR99
Description 50V 22nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 08055C223KAT2A
RoHS
0 products found. Show Similar
In Stock: 150
WHS-HK: 0
WHS-ZH: 150
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
50+ $0.0135 $ 0.68
500+ $0.0107 $ 5.35
1500+ $0.0091 $ 13.65
4000+ $0.0078 $ 31.20
24000+ $0.007 $ 168.00
48000+ $0.0066 $ 316.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.