Images are for reference only

Kyocera AVX 08053C105MAT2A

Manufacturer Kyocera AVX
Mfr. Part # 08053C105MAT2A
LCSC Part # C2173371
Package 0805
Customer #
Datasheet Kyocera AVX 08053C105MAT2A
EasyEDA
ECCN EAR99
Description 25V 1uF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 08053C105MAT2A
RoHS
0 products found. Show Similar
In Stock: 155
WHS-HK: 0
WHS-ZH: 155
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0717 $ 0.36
50+ $0.0591 $ 2.96
150+ $0.0529 $ 7.94
500+ $0.0482 $ 24.10
3000+ $0.0444 $ 133.20
6000+ $0.0425 $ 255.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.