Images are for reference only

Kyocera AVX 0603YD225KAT2A

Manufacturer Kyocera AVX
Mfr. Part # 0603YD225KAT2A
LCSC Part # C5348844
Package 0603
Customer #
Datasheet Kyocera AVX 0603YD225KAT2A
EasyEDA
ECCN EAR99
Description 16V 2.2uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 0603YD225KAT2A
RoHS
0 products found. Show Similar
In Stock: 930
WHS-HK: 20
WHS-ZH: 0
WHS-JS: 910
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
10+ $0.0603 $ 0.60
100+ $0.0488 $ 4.88
300+ $0.0431 $ 12.93
1000+ $0.0388 $ 38.80
4000+ $0.0354 $ 141.60
8000+ $0.0336 $ 268.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.