DEALS
Images are for reference only

Kyocera AVX 06035C473JAT2A

Manufacturer Kyocera AVX
Mfr. Part # 06035C473JAT2A
LCSC Part # C2171016
Package 0603
Customer #
Datasheet Kyocera AVX 06035C473JAT2A
EasyEDA
ECCN EAR99
Description 50V 47nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 06035C473JAT2A
RoHS
0 products found. Show Similar
In Stock: 1120
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 1120
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
20+ $0.0266 $ 0.53
200+ $ 0.0197 $0.0216 $ 3.94
600+ $ 0.0153 $0.0188 $ 9.18
4000+ $ 0.0139 $0.0171 $ 55.60
8000+ $ 0.0127 $0.0156 $ 101.60
20000+ $ 0.0120 $0.0148 $ 240.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.