Images are for reference only

Kyocera AVX 04025A151JAT2A

Manufacturer Kyocera AVX
Mfr. Part # 04025A151JAT2A
LCSC Part # C2169331
Package 0402
Customer #
Datasheet Kyocera AVX 04025A151JAT2A
EasyEDA
ECCN EAR99
Description 50V 150pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Kyocera AVX 04025A151JAT2A
RoHS
0 products found. Show Similar
In Stock: 4150
WHS-HK: 0
WHS-ZH: 4150
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0088 $ 0.44
500+ $0.0071 $ 3.55
1500+ $0.0062 $ 9.30
10000+ $0.0056 $ 56.00
20000+ $0.0052 $ 104.00
50000+ $0.0049 $ 245.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.