Images are for reference only

KEMET C1210C335K5RACTU

Manufacturer KEMET
Mfr. Part # C1210C335K5RACTU
LCSC Part # C2167860
Package 1210
Customer #
Datasheet KEMET C1210C335K5RACTU
EasyEDA
ECCN EAR99
Description 50V 3.3uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet KEMET C1210C335K5RACTU
RoHS
0 products found. Show Similar
In Stock: 94
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 94
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
1+ $0.4953 $ 0.50
10+ $0.4118 $ 4.12
30+ $0.37 $ 11.10
100+ $0.3282 $ 32.82
500+ $0.3029 $ 151.45
1000+ $0.2894 $ 289.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.