Images are for reference only

KEMET C0805C104M5UAC7800

Manufacturer KEMET
Mfr. Part # C0805C104M5UAC7800
LCSC Part # C599855
Package 0805
Customer #
Datasheet KEMET C0805C104M5UAC7800
EasyEDA
ECCN EAR99
Description 50V 100nF Z5U ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet KEMET C0805C104M5UAC7800
RoHS
0 products found. Show Similar
In Stock: 840
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 840
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
20+ $0.0202 $ 0.40
200+ $0.0163 $ 3.26
600+ $0.0142 $ 8.52
4000+ $0.0129 $ 51.60
8000+ $0.0118 $ 94.40
20000+ $0.0112 $ 224.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.