Images are for reference only

Walsin Tech Corp 0402X224K250CT

Manufacturer Walsin Tech Corp
Mfr. Part # 0402X224K250CT
LCSC Part # C302002
Package 0402
Customer #
Datasheet Walsin Tech Corp 0402X224K250CT
EasyEDA
ECCN EAR99
Description 25V 220nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet Walsin Tech Corp 0402X224K250CT
RoHS
0 products found. Show Similar
In Stock: 1300
WHS-HK: 0
WHS-ZH: 1300
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
50+ $0.0057 $ 0.29
500+ $0.0047 $ 2.35
1500+ $0.0041 $ 6.15
10000+ $0.0035 $ 35.00
20000+ $0.0032 $ 64.00
50000+ $0.003 $ 150.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.