Images are for reference only

LETO LTM32F103RET6

Manufacturer LETO
Mfr. Part # LTM32F103RET6
LCSC Part # C7425390
Package LQFP-64(10x10)
Customer #
Datasheet LETO LTM32F103RET6
EasyEDA
ECCN
Description 512KB 64KB FLASH 51 2V~3.6V ARM-M3 72MHz LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Embedded Processors & Controllers/Microcontroller Units (MCUs/MPUs/SOCs)
Datasheet LETO LTM32F103RET6
RoHS
0 products found. Show Similar
In Stock: 8
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 8
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 60
Qty. Unit Price Ext. Price
1+ $2.0182 $ 2.02
10+ $1.9675 $ 19.68
60+ $1.9332 $ 115.99
120+ $1.8974 $ 227.69
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.