Images are for reference only

SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0080120D

Manufacturer SMC(Sangdest Microelectronicstronic (Nanjing))
Mfr. Part # S2M0080120D
LCSC Part # C5904995
Package TO-247AD
Customer #
Datasheet SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0080120D
EasyEDA
ECCN EAR99
Description 1.2kV 41A 231W 100mΩ@20A,20V 4V@10mA 1PCSNChannel TO-247AD MOSFETs ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Transistors/Thyristors/MOSFETs
Datasheet SMC(Sangdest Microelectronicstronic (Nanjing)) S2M0080120D
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 25
Qty. Unit Price Ext. Price
1+ $5.9919 $ 5.99
10+ $5.8502 $ 58.50
25+ $5.7563 $ 143.91
100+ $5.6608 $ 566.08
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.