Images are for reference only

Gainsil GS7533-33TR3

Manufacturer Gainsil
Mfr. Part # GS7533-33TR3
LCSC Part # C7427372
Package SOT23-3
Customer #
Datasheet Gainsil GS7533-33TR3
EasyEDA
ECCN
Description 40dB@(1kHz) 150mA null 3.3V Positive electrode 36V SOT23-3 Linear Voltage Regulators (LDO) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/Linear Voltage Regulators (LDO)
Datasheet Gainsil GS7533-33TR3
RoHS
0 products found. Show Similar
In Stock: 840
WHS-HK: 0
WHS-ZH: 840
WHS-JS: 0
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0549 $ 0.55
100+ $0.0443 $ 4.43
300+ $0.0391 $ 11.73
3000+ $0.0351 $ 105.30
6000+ $0.032 $ 192.00
9000+ $0.0304 $ 273.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.