Images are for reference only

TCS TCS5203BC_E

Manufacturer TCS
Mfr. Part # TCS5203BC_E
LCSC Part # C7501365
Package SOT23-5
Customer #
EasyEDA
ECCN -
Description 2.5V~5.5V SOT23-5 LED Drivers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category LED Drivers/LED Drivers
RoHS
0 products found. Show Similar
In Stock: 25
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 25
Minimum : 5 Multiples : 5
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0526 $ 0.26
50+ $0.0513 $ 2.57
150+ $0.0505 $ 7.58
500+ $0.0496 $ 24.80
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.