Images are for reference only

XUNPU 2.54DC2-01-05PZS

Manufacturer XUNPU
Mfr. Part # 2.54DC2-01-05PZS
LCSC Part # C7501639
Package Plugin,P=2.54mm
Customer #
Datasheet XUNPU 2.54DC2-01-05PZS
EasyEDA
ECCN -
Description 2.54mm -40℃~+105℃ Straight 3A 2x5P 250V 5 2.54mm 2 Plugin,P=2.54mm IDC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/IDC Connectors
Datasheet XUNPU 2.54DC2-01-05PZS
RoHS
0 products found. Show Similar
In Stock: 126
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 126
Minimum : 6 Multiples : 6
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 156
Qty. Unit Price Ext. Price
6+ $0.1828 $ 1.10
60+ $0.1785 $ 10.71
156+ $0.1756 $ 27.39
624+ $0.1728 $ 107.83
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.