Manufacturer | Vishay Intertech |
Mfr. Part # | MAL209565821E3 |
LCSC Part # | C6659284 |
Package | Plugin,D35xL70mm |
Customer # | |
Datasheet | Vishay Intertech MAL209565821E3 |
EasyEDA | |
ECCN | EAR99 |
Description | ±20% 4.5A@100Hz 350V 135mΩ@100Hz 820uF Plugin,D35xL70mm Horn-Type Electrolytic Capacitors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Capacitors/Horn-Type Electrolytic Capacitors | |
Datasheet | Vishay Intertech MAL209565821E3 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $53.5005 | $ 53.50 |
200+ | $21.3468 | $ 4269.36 |
500+ | $20.6338 | $ 10316.90 |
1000+ | $20.2818 | $ 20281.80 |