40% OFF
Images are for reference only

Vishay Intertech VS-HFA30TA60C-M3

Manufacturer Vishay Intertech
Mfr. Part # VS-HFA30TA60C-M3
LCSC Part # C784376
Package TO-220AB
Customer #
Datasheet Vishay Intertech VS-HFA30TA60C-M3
EasyEDA
ECCN EAR99
Description 1.3V@15A 19ns Dual Common Cathode 15A 600V TO-220AB Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Vishay Intertech VS-HFA30TA60C-M3
RoHS
0 products found. Show Similar
In Stock: 262
WHS-HK: 0
WHS-ZH: 262
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $ 1.2391 $2.0651 $ 1.24
10+ $ 1.0806 $1.801 $ 10.81
50+ $ 0.9437 $1.5727 $ 47.19
100+ $ 0.8425 $1.4041 $ 84.25
500+ $ 0.7968 $1.328 $ 398.40
1000+ $ 0.7763 $1.2937 $ 776.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.