60% OFF
Images are for reference only

STMicroelectronics STTH2R06UFY

Manufacturer STMicroelectronics
Mfr. Part # STTH2R06UFY
LCSC Part # C2970870
Package DO-221AA
Customer #
Datasheet STMicroelectronics STTH2R06UFY
EasyEDA
ECCN EAR99
Description 1.9V@2A 85ns 2A 600V DO-221AA Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet STMicroelectronics STTH2R06UFY
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 22
Minimum : 1 Multiples : 1
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
1+ $ 0.4882 $1.2203 $ 0.49
10+ $ 0.4202 $1.0503 $ 4.20
30+ $ 0.3832 $0.9578 $ 11.50
100+ $ 0.3408 $0.8519 $ 34.08
500+ $ 0.3217 $0.8041 $ 160.85
1000+ $ 0.3133 $0.7832 $ 313.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.