67% OFF
Images are for reference only

STMicroelectronics STTH15RQ06DY

Manufacturer STMicroelectronics
Mfr. Part # STTH15RQ06DY
LCSC Part # C2969894
Package TO-220-2
Customer #
Datasheet STMicroelectronics STTH15RQ06DY
EasyEDA
ECCN EAR99
Description 2.95V@15A 50ns 15A 600V TO-220-2 Fast recovery/high efficiency diode ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet STMicroelectronics STTH15RQ06DY
RoHS
0 products found. Show Similar
In Stock: 22
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 22
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tube: 50
Qty. Unit Price Ext. Price
1+ $ 0.9379 $2.8419 $ 0.94
10+ $ 0.8232 $2.4943 $ 8.23
50+ $ 0.7552 $2.2884 $ 37.76
100+ $ 0.6863 $2.0796 $ 68.63
500+ $ 0.6548 $1.9841 $ 327.40
1000+ $ 0.6405 $1.9409 $ 640.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.