5% OFF
Images are for reference only

MAX MXFPCW01-0501-12P-20H-A

Manufacturer MAX
Mfr. Part # MXFPCW01-0501-12P-20H-A
LCSC Part # C7497355
Package SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Datasheet MAX MXFPCW01-0501-12P-20H-A
EasyEDA
ECCN -
Description -40℃~+85℃ Clamshell 12P Bottom Contact Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC/FPC Connectors
Datasheet MAX MXFPCW01-0501-12P-20H-A
RoHS
0 products found. Show Similar
In Stock: 3340
WHS-HK: 0
WHS-ZH: 1710
WHS-JS: 1630
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 2000
Qty. Unit Price Ext. Price
5+ $ 0.0752 $0.0791 $ 0.38
50+ $ 0.0616 $0.0648 $ 3.08
150+ $ 0.0549 $0.0577 $ 8.24
500+ $ 0.0497 $0.0523 $ 24.85
2000+ $ 0.0456 $0.048 $ 91.20
4000+ $ 0.0436 $0.0458 $ 174.40
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.