Images are for reference only

hanxia HX FFC-1.0-30P-150mm

Manufacturer hanxia
Mfr. Part # HX FFC-1.0-30P-150mm
LCSC Part # C7543590
Package P=1.0mm
Customer #
Datasheet hanxia HX FFC-1.0-30P-150mm
EasyEDA
ECCN -
Description 0.3mm 30P 1mm Same Side 15cm P=1.0mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet hanxia HX FFC-1.0-30P-150mm
RoHS
0 products found. Show Similar
In Stock: 195
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 195
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.1774 $ 0.89
50+ $0.1429 $ 7.15
200+ $0.1273 $ 25.46
500+ $0.1089 $ 54.45
2500+ $0.1007 $ 251.75
5000+ $0.0957 $ 478.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.