Images are for reference only

hanxia HX FFC-0.5-20P-150mm

Manufacturer hanxia
Mfr. Part # HX FFC-0.5-20P-150mm
LCSC Part # C7543516
Package P=0.5mm
Customer #
Datasheet hanxia HX FFC-0.5-20P-150mm
EasyEDA
ECCN -
Description 0.3mm 20P 0.5mm Same Side 15cm P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
This materials supports customized cables! Learn more >>

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/FFC Cable (Flexible Flat Cable)
Datasheet hanxia HX FFC-0.5-20P-150mm
RoHS
0 products found. Show Similar
In Stock: 500
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 500
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
10+ $0.0559 $ 0.56
100+ $0.0453 $ 4.53
300+ $0.0399 $ 11.97
1000+ $0.036 $ 36.00
5000+ $0.0328 $ 164.00
10000+ $0.0312 $ 312.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.