Images are for reference only

amsem SMAJ6.0A

Manufacturer amsem
Mfr. Part # SMAJ6.0A
LCSC Part # C7466233
Package DO-214AC(SMA)
Customer #
Datasheet amsem SMAJ6.0A
EasyEDA
ECCN EAR99
Description 10.3V 400W 6.67V Unidirectional 6V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Circuit Protection/Electrostatic and Surge Protection (TVS/ESD)
Datasheet amsem SMAJ6.0A
RoHS
0 products found. Show Similar
In Stock: 5000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 5000
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
20+ $0.0337 $ 0.67
200+ $0.0263 $ 5.26
600+ $0.0222 $ 13.32
5000+ $0.0197 $ 98.50
10000+ $0.0176 $ 176.00
20000+ $0.0165 $ 330.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.