Images are for reference only

NH S2M(SMAF)

Manufacturer NH
Mfr. Part # S2M(SMAF)
LCSC Part # C7428240
Package SMAF
Customer #
Datasheet NH S2M(SMAF)
EasyEDA
ECCN
Description 2A 1kV 1.1V@2A SMAF Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet NH S2M(SMAF)
RoHS
0 products found. Show Similar
In Stock: 4850
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 4850
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0144 $ 0.72
500+ $0.0114 $ 5.70
1500+ $0.0097 $ 14.55
5000+ $0.0087 $ 43.50
25000+ $0.0078 $ 195.00
50000+ $0.0074 $ 370.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.