Images are for reference only

LRC HER103G

Manufacturer LRC
Mfr. Part # HER103G
LCSC Part # C5271541
Package DO-41
Customer #
Datasheet LRC HER103G
EasyEDA
ECCN EAR99
Description 1A 1V 200V DO-41 Diodes - General Purpose ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Diodes - General Purpose
Datasheet LRC HER103G
RoHS
0 products found. Show Similar
In Stock: 2940
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2940
Minimum : 10 Multiples : 10
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 3000
Qty. Unit Price Ext. Price
10+ $0.0633 $ 0.63
100+ $0.0517 $ 5.17
300+ $0.0458 $ 13.74
3000+ $0.0397 $ 119.10
6000+ $0.0362 $ 217.20
9000+ $0.0344 $ 309.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.