Images are for reference only

XTX XTP8011AS2CT

Manufacturer XTX
Mfr. Part # XTP8011AS2CT
LCSC Part # C7422305
Package SOT-23-5
Customer #
EasyEDA
ECCN -
Description Step-down type 2.5V~5.5V 1A SOT-23-5 DC-DC Converters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
RoHS
0 products found. Show Similar
In Stock: 3000
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 3000
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
10+ $0.0459 $ 0.46
100+ $0.0368 $ 3.68
300+ $0.0322 $ 9.66
3000+ $0.0288 $ 86.40
6000+ $0.026 $ 156.00
9000+ $0.0247 $ 222.30
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.