Images are for reference only

Tokmas TPS54340DDAR

Manufacturer Tokmas
Mfr. Part # TPS54340DDAR
LCSC Part # C7420430
Package ESOP-8
Customer #
Datasheet Tokmas TPS54340DDAR
EasyEDA
ECCN EAR99
Description 3.5A 4.5V~42V 800mV~41V ESOP-8 DC-DC Converters ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
Datasheet Tokmas TPS54340DDAR
RoHS
0 products found. Show Similar
In Stock: 3718
WHS-HK: 0
WHS-ZH: 3690
WHS-JS: 28
Minimum : 1 Multiples : 1
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 4000
Qty. Unit Price Ext. Price
1+ $0.744 $ 0.74
10+ $0.6124 $ 6.12
30+ $0.5467 $ 16.40
100+ $0.4824 $ 48.24
500+ $0.4254 $ 212.70
1000+ $0.4049 $ 404.90
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.