Images are for reference only

Vishay Intertech GBPC2506W-E4/51

Manufacturer Vishay Intertech
Mfr. Part # GBPC2506W-E4/51
LCSC Part # C5358611
Package GBPC-W
Customer #
Datasheet Vishay Intertech GBPC2506W-E4/51
EasyEDA
ECCN EAR99
Description 1.1V@12.5A 25A 600V GBPC-W Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Vishay Intertech GBPC2506W-E4/51
RoHS
0 products found. Show Similar
In Stock: 88
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 88
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 100
Qty. Unit Price Ext. Price
1+ $3.2026 $ 3.20
10+ $2.7954 $ 27.95
30+ $2.5537 $ 76.61
100+ $2.3076 $ 230.76
500+ $2.1957 $ 1097.85
1000+ $2.1435 $ 2143.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.