Images are for reference only

Jiangsu Changjing Electronics Technology Co., Ltd. GBU606

Manufacturer Jiangsu Changjing Electronics Technology Co., Ltd.
Mfr. Part # GBU606
LCSC Part # C5292662
Package GBU
Customer #
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. GBU606
EasyEDA
ECCN EAR99
Description 175A 6A 600V GBU Bridge Rectifiers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Bridge Rectifiers
Datasheet Jiangsu Changjing Electronics Technology Co., Ltd. GBU606
RoHS
0 products found. Show Similar
In Stock: 200
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 200
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Box: 250
Qty. Unit Price Ext. Price
5+ $0.2418 $ 1.21
50+ $0.1942 $ 9.71
250+ $0.1738 $ 43.45
500+ $0.1484 $ 74.20
2500+ $0.137 $ 342.50
5000+ $0.1302 $ 651.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.